RS PRO OM3 LC Duplex Cable, 0.4 μm Low Smoke Zero Halogen, Aqua, 30 m

N

Subtotal (1 unit)*

PHP4,418.65

(exc. VAT)

PHP4,948.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,418.65

*price indicative

RS Stock No.:
794-611
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Cable Length

30m

Core Diameter

0.4μm

Number of Cores

2

Jacket Colour

Aqua

Sub Type

LC Duplex

Fibre Type

OM3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60793-2-10 A1b, REACH, RoHS, SvHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 30 m OM3 Cable 50/125 μm LC Duplex


The RS PRO 30 m OM3 Cable with a 50/125 μm core diameter is designed for high-speed data transmission in demanding environments. Featuring an LC Duplex connector, this cable is Ideal for applications requiring reliable and efficient Fibre optic connectivity.

Features and Benefits


Cable Length: 30 m for extended reach in installations
Core Diameter: 50/125 μm for optimal data transmission
Fibre Type: OM3 for high-speed data transfer
Jacket Colour: Aqua for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile use
Number of Cores: 2 for duplex communication

Applications


Data centres
Telecommunications
Network installations

Additional Information


Complies with IEC60793-2-10 A1b standards
Meets REACH and RoHS requirements
Free from Substances of Very High Concern (SvHC)
TIA/EIA 492AAAA compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy