Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 246-201
- Mfr. Part No.:
- 135789 E51KF673
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,963.44
(exc. VAT)
PHP13,399.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,963.44 |
*price indicative
- RS Stock No.:
- 246-201
- Mfr. Part No.:
- 135789 E51KF673
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Glasfiber-Single Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Depth | 158.75mm | |
| Width | 133.35mm | |
| Hazardous Area Certification | No | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Glasfiber-Single Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Depth 158.75mm | ||
Width 133.35mm | ||
Hazardous Area Certification No | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton innovative accessory is an integral part of The Eaton Moeller series E51, designed specifically to deliver reliable performance in demanding environments. Crafted with a robust stainless-steel enclosure, the glass fibre simplex cable is engineered to withstand extreme temperatures ranging from -45 °C to 250 °C. The compact dimensions allow for streamlined integration, making it ideal for various applications. With a product weight of just 0.32 kg, this component strikes a perfect balance between durability and manageability. Designed for compatibility with Eatons range of proximity switches, it underscores the brand's commitment to quality and reliability, ensuring that users have access to superior technology that optimises performance and enhances overall efficiency.
Engineered for high thermal resilience, catering to a wide temperature range
Constructed using high-grade stainless steel for enhanced durability
Optimised design facilitates straightforward integration in various setups
Lightweight design promotes ease of handling and installation
Specifically tailored to enhance the functionality of Eatons proximity switches
Related links
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact Single Mode Fibre Optic Cable Blue, 2.5 m
- Eaton CE Standard
