Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 247-954
- Mfr. Part No.:
- 135788 E51KF663
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,985.07
(exc. VAT)
PHP24,623.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,985.07 |
*price indicative
- RS Stock No.:
- 247-954
- Mfr. Part No.:
- 135788 E51KF663
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Sub Type | Glasfiber-Single Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Hazardous Area Certification | No | |
| Width | 133.35mm | |
| Height | 50.8mm | |
| Depth | 158.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Sub Type Glasfiber-Single Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Hazardous Area Certification No | ||
Width 133.35mm | ||
Height 50.8mm | ||
Depth 158.75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton versatile accessory from The Eaton Moeller series E51 revolutionises connectivity with its glass fibre simplex cable design. Ideal for demanding applications, it boasts exceptional longevity and resilience, making it the perfect choice for environments requiring high-performance cabling. Constructed from durable stainless steel, this product not only offers robust protection but also maintains optimal performance across a wide range of temperatures. As a testament to its quality, this accessory is engineered to meet rigorous industry standards, ensuring peace of mind for both installers and end-users alike. Experience the reliability and innovation inherent in Eaton's offerings, tailored to meet the evolving needs of modern electrical solutions.
Crafted from high-quality glass fibre for superior durability
Designed with stainless steel for enhanced protection against environmental wear
Operates efficiently in extreme temperature ranges, ensuring versatility
Offers straightforward integration with existing systems for seamless connectivity
Lightweight yet sturdy construction facilitates easy handling and installation
Backed by Eaton's reputation for excellence, ensuring peak performance and reliability
Related links
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact Single Mode Fibre Optic Cable Blue, 2.5 m
- Eaton CE Standard
