Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- RS Stock No.:
- 246-202
- Mfr. Part No.:
- 135792 E51KF713
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,226.12
(exc. VAT)
PHP15,933.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,226.12 |
*price indicative
- RS Stock No.:
- 246-202
- Mfr. Part No.:
- 135792 E51KF713
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Sub Type | Fibreglass Duplex Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Height | 50.8mm | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Width | 133.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Sub Type Fibreglass Duplex Cable | ||
For Use With Sensor | ||
Series E51 | ||
Height 50.8mm | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Width 133.35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre duplex cable, meticulously crafted from stainless steel, is designed to enhance the efficiency of optical sensors within the Comet series. The product's flat design optimises space utilisation while ensuring robust performance. Engineered for mechanical fixing using the fibre optics adaptor 6235A-6501, it is compatible with reflex sensors such as 13106A and 13100A. With a commitment to quality and precision, this accessory exemplifies exceptional engineering, making it a vital addition to any technical setup. Moreover, its impressive temperature tolerance, ranging from -45 °C to 250 °C, ensures functionality even in the most challenging environments. The sleek yet durable construction promises longevity, making it an ideal choice for professionals seeking reliability.
Designed for seamless compatibility with the Comet series
Flat design optimises installation in confined spaces
Stainless steel construction provides enhanced durability
Suitable for a wide range of environmental conditions
Mechanical fixing via the fibre optics adaptor ensures secure connections
Designed to support various reflex sensor models
Related links
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS PRO OM3 LC Duplex Cable Aqua, 30 mm
- RS PRO OS2 LC Duplex Cable Yellow, 10 mm
- RS PRO OM3 LC Duplex Cable Aqua, 20 mm
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 3 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
