Subtotal (1 pack of 5 units)*
PHP8,538.99
(exc. VAT)
PHP9,563.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,538.99 | PHP1,707.798 |
*price indicative
- RS Stock No.:
- 674-227
- Mfr. Part No.:
- 2608690133
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Plus | |
| Product Type | Chisel | |
| Blade Width | 40mm | |
| Material | Steel | |
| Standards/Approvals | Bosch Professional Blue Class | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Plus | ||
Product Type Chisel | ||
Blade Width 40mm | ||
Material Steel | ||
Standards/Approvals Bosch Professional Blue Class | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel set is designed for highly efficient removal of mortar and concrete residue. This tools robust construction enhances its longevity, making it Ideal for heavy-duty use in renovation and demolition tasks.
Wide cutting edge ensures a higher material removal rate
Highly efficient for demolition workers and renovators
Specifically designed for removing mortar and plaster
Compatible with all SDS Plus rotary hammer drills
