Subtotal (1 unit)*
PHP4,156.55
(exc. VAT)
PHP4,655.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,156.55 |
*price indicative
- RS Stock No.:
- 673-713
- Mfr. Part No.:
- 2608690108
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Flat Chisel | |
| Sub Type | Chisel | |
| Blade Width | 36mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Flat Chisel | ||
Sub Type Chisel | ||
Blade Width 36mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Flat chisel is designed for heavy-duty demolition and chiselling tasks in concrete and stone. it delivers efficient material removal with a wide cutting edge, ensuring fast progress in demanding applications. the chisel is built with Durable steel construction for long service life and consistent performance. suitable for professional use, it provides reliable strength and precision in tough working environments.
Offers Durable steel construction for extended lifespan
Supports heavy-duty demolition and chiselling applications
Provides efficient performance in concrete and stone
Delivers reliable strength and precision for professional use
