Gedore Hexagonal Bit Socket, 1/2 in Drive, 14 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-905
- Mfr. Part No.:
- 6158620
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,571.56
(exc. VAT)
PHP2,880.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,571.56 |
*price indicative
- RS Stock No.:
- 602-905
- Mfr. Part No.:
- 6158620
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket with a 1/2 inch square drive is engineered for manual operation, adhering to DIN 7422 standards for reliability and performance. Designed with a non-slip cross knurling, it ensures a secure grip during use. Crafted from high-grade chrome-vanadium steel, this tool combines durability with precision, featuring a ball retention groove for enhanced functionality. It measures a total length of 140 mm and is chrome-plated for increased resistance to corrosion. This drive connector is an essential addition to any toolkit, providing the versatility and robustness needed for various applications.
Manually operated design that promotes user control and precision
Non slip cross knurling for improved grip, reducing the chances of slippage during use
Chromed surface for enhanced durability and corrosion resistance
Pressed in pin MADE from GEDORE vanadium special steel, guaranteeing sturdy construction
Related links
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 12 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
