Gedore Hexagonal Bit Socket, 1/2 in Drive, 6 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-444
- Mfr. Part No.:
- 6162810
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,220.27
(exc. VAT)
PHP2,486.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,220.27 |
*price indicative
- RS Stock No.:
- 602-444
- Mfr. Part No.:
- 6162810
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is an essential tool designed for versatility and efficiency in handling in-hex screws. This impeccably crafted socket boasts a square drive that adheres to DIN 3120 - C 12,5 and ISO 1174 standards, ensuring a reliable fit for your projects. With a unique ball retention groove, the design allows for manual operation while reducing the risk of slippage. Its chrome-plated finish not only enhances durability but also provides a sleek appearance. The total swivel angle of approximately 15 to 20 degrees facilitates ease of use in tight spaces, making it an indispensable addition to any tool collection for both professionals and DIY enthusiasts alike.
Manually operated with non slip cross knurling, ensuring a secure grip during use
Chromed finish enhances the tool longevity and provides a professional look
Equipped with a pressed in pin MADE of GEDORE vanadium special steel for added strength
Dimensions tailored for precision, including a total length of 140 mm
Related links
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 12 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
