Gedore Hexagonal Screwdriver Bit, 1/2 in Drive, 12 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-438
- Mfr. Part No.:
- 6158460
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,220.27
(exc. VAT)
PHP2,486.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,220.27 |
*price indicative
- RS Stock No.:
- 602-438
- Mfr. Part No.:
- 6158460
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Screwdriver Bit | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Screwdriver Bit | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 1/2 inch is meticulously crafted to meet the demands of both professionals and DIY enthusiasts alike. This robust drive connector is designed according to strict standards, including DIN 7422 and DIN 3120, ensuring that it provides a reliable and secure fit for a range of applications. Its specially formulated chrome-vanadium steel construction offers superior strength and resistance to wear and tear, while the chrome plating enhances durability and corrosion resistance. Ideal for manual operation, this socket features non-slip cross knurling for improved grip, allowing for precise control during use. With an overall length of 140 mm and designed to accommodate a square drive, it is an indispensable tool for any toolbox.
Constructed from chrome vanadium special steel for enhanced durability and performance
Features a ball retention groove for secure attachment while working
Manually operated design allows for superior control and precision during use
Chrome plated surface provides resistance against corrosion and wear
Non slip cross knurling enhances grip for improved handling
Pressed in pin design offers additional stability during operation
Tip length of 102 mm allows for extended reach in tight spaces
Related links
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 17 mm Tip 90 mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 19 mm Tip 90mm Overall 1-Piece
- SAM Hex Screwdriver Bit 8 mm Tip 140mm Overall 1-Piece
