Gedore Hexagonal Bit Socket, 1/2 in Drive, 8 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 603-000
- Mfr. Part No.:
- 6165160
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,401.91
(exc. VAT)
PHP2,690.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,401.91 |
*price indicative
- RS Stock No.:
- 603-000
- Mfr. Part No.:
- 6165160
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is expertly designed for the precise handling of in-hex screws, featuring a robust 1/2 inch square drive crafted according to DIN 3120 - C 12,5 and ISO 1174 standards. Its long pattern and unique ball end facilitate effortless engagement, securing the bit during operation. Meticulously constructed from Gedore vanadium special steel, this tool offers durability alongside a gun-metal finish for added protection against wear. The non-slip cross knurling ensures a firm grip, promoting stability even in the most demanding tasks. With a total swivel angle of 15-20°, this screwdriver bit socket provides flexibility, making it an essential addition to any toolkit, whether for professional use or home projects.
Manually operated design that enhances user control and comfort
Chromed surface for long lasting durability and corrosion resistance
Pressed in pin construction ensures reliable performance under strain
Non slip cross knurling for a solid grip, promoting safety during use
Manufactured from chrome vanadium steel, ensuring strength and longevity
Related links
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 12 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 132mm Overall 1-Piece
