Gedore Hexagonal Bit Socket, 3/8 in Drive, 10 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-988
- Mfr. Part No.:
- 6166800
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,657.31
(exc. VAT)
PHP2,976.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,657.31 |
*price indicative
- RS Stock No.:
- 602-988
- Mfr. Part No.:
- 6166800
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is expertly designed for in-hex screws, ensuring precision and reliability during manual operations. Crafted with a square drive in compliance with DIN 3120 - C 12.5 and ISO 1174 standards, this tool features a ball retention groove for secure fitting. Its robust construction, consisting of Gedore vanadium special steel with a striking gun-metal finish, offers both durability and aesthetics. With a total length of 140 mm and a swivel angle of 15-20 degrees, this socket provides flexibility in reaching tight spaces. Equipped with non-slip cross knurling, it guarantees a firm grip, making tasks simpler and more efficient. Whether you're a professional tradesperson or an avid DIY enthusiast, this tool will elevate your toolkit with its quality and functionality.
Ball retention groove ensures secure attachment to screws
Constructed from GEDORE vanadium special steel for exceptional durability
Chrome plated surface finish offers added corrosion resistance
Non slip cross knurling provides a firm and comfortable grip
Compact length of 140 mm for easy access to confined spaces
Pressed in pin design contributes to increased strength
Ideal for both professional and DIY projects, ensuring versatility
Related links
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 47mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 17 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
