Gedore Hexagonal Bit Socket, 1/2 in Drive, 14 mm Tip, Square Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 602-826
- Mfr. Part No.:
- 1936328
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,223.86
(exc. VAT)
PHP4,730.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,223.86 |
*price indicative
- RS Stock No.:
- 602-826
- Mfr. Part No.:
- 1936328
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hexagonal | |
| Product Type | Bit Socket | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hexagonal | ||
Product Type Bit Socket | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket delivers exceptional performance and precision, specifically designed for in-hex screws. Crafted with a square drive in accordance with DIN 3120 - C 12,5 and ISO 1174 standards, it features a ball retention groove that securely holds bits in place. This manually operated tool is MADE for ease of use with non-slip cross knurling, allowing for a strong grip during operation. Its chrome plating not only enhances durability but also provides a sleek finish, ensuring it stands up to the rigours of the job. Ideal for professional applications, the total swivel angle of approximately 15 to 20 degrees offers flexibility, making it perfect for hard-to-reach areas. With a Compact total length of 140 mm, this socket is a trustworthy addition to any tool kit, promising quality craftsmanship and reliability.
Ball retention groove ensures bits stay securely in place during use
Manually operated design for increased control during operation
Non slip cross knurling promotes a strong grip, enhancing safety
Chromed surface treatment offers increased durability and a professional finish
Constructed from GEDORE vanadium special steel for longevity
Total swivel angle of 15 to 20 degrees allows for versatile usage in confined spaces
Compact dimensions with a total length of 140 mm for easy storage and transport
Related links
- Gedore Hexagonal Bit Socket 14 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 10 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Screwdriver Bit 12 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
