Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-334
- Mfr. Part No.:
- 2607002797
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP938.63
(exc. VAT)
PHP1,051.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP938.63 | PHP37.545 |
*price indicative
- RS Stock No.:
- 693-334
- Mfr. Part No.:
- 2607002797
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Extra Hard Screwdriver Bit is a versatile fastening tool designed for use with rotary drills and drivers. Its universal application makes it a reliable choice for various screw driving tasks across different materials.
Manufactured from S2 modified steel for enhanced durability
Optimised heat treatment process improves performance quality
Tapered torsion zone absorbs torque peaks effectively
Hex shank design ensures strong connection and maximum torque transmission
