Bosch Hex, Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 693-224
- Mfr. Part No.:
- 2608522474
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP270.16
(exc. VAT)
PHP302.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP270.16 | PHP135.08 |
*price indicative
- RS Stock No.:
- 693-224
- Mfr. Part No.:
- 2608522474
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 2 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch screwdriver bit is designed for robust performance, featuring an extended torsion zone that absorbs torque stress, ensuring durability during use.
Heat-treated modified steel enhances strength and resistance to high torque
Offers up to 50 times greater robustness compared to alternative bits
1/4 inch impact rated hex shank compatible with impact and drill drivers
