Bosch High Carbon Steel Jig Saw Blades, 8 Teeth Per Inch, Wood, 100 mm, 2-Pieces
- RS Stock No.:
- 693-190
- Mfr. Part No.:
- 2609256716
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP150.29
(exc. VAT)
PHP168.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP150.29 | PHP75.145 |
*price indicative
- RS Stock No.:
- 693-190
- Mfr. Part No.:
- 2609256716
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Pitch | 3mm | |
| Teeth per Inch | 8 | |
| Number of Pieces | 2 | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Material | High Carbon Steel | |
| Series | 2609 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Pitch 3mm | ||
Teeth per Inch 8 | ||
Number of Pieces 2 | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Material High Carbon Steel | ||
Series 2609 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blades set designed for cutting timber in handheld reciprocating saws, offering a straightforward replacement option for woodworking tasks. Supplied as two blades, they function as standard cutting elements for general wood-processing operations and are intended for use where a regular tooth configuration and moderate cutting speed are appropriate.
High carbon steel construction provides wear resistance and cutting stability
8 teeth per inch delivers a balanced cut quality and material removal rate
3mm pitch maintains consistent tooth spacing for uniform cutting action
Related links
- Bosch, 8 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 9 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 100
- Bosch Wood 100 mm High Carbon Steel 3
- Bosch, 19 Teeth Per Inch Wood 82 mm High Carbon Steel 2
