Bosch Bi-Metal Jigsaw Blade, 18 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 83 mm,
- RS Stock No.:
- 692-370
- Mfr. Part No.:
- 2608636225
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP934.05
(exc. VAT)
PHP1,046.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP934.05 | PHP311.35 |
*price indicative
- RS Stock No.:
- 692-370
- Mfr. Part No.:
- 2608636225
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 3 | |
| Pitch | 1.4mm | |
| Material Cut | Granite and Brick, Laminate and Wooden, Laminated Chipboards | |
| Blade Length | 83mm | |
| Blade Material | Bi-Metal | |
| Series | PRO PLASTICS PVC CLEAN T302H | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 3 | ||
Pitch 1.4mm | ||
Material Cut Granite and Brick, Laminate and Wooden, Laminated Chipboards | ||
Blade Length 83mm | ||
Blade Material Bi-Metal | ||
Series PRO PLASTICS PVC CLEAN T302H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Circular saw blade delivers exceptional accuracy and versatility for handheld saws. it is designed to cut through a wide range of materials including wood, laminate, aluminium, and composite boards with ease. featuring Advanced tooth geometry and high-quality carbide, it ensures clean edges, reduced vibration, and long-lasting performance, making it Ideal for professionals demanding premium results.
Offers Advanced tooth geometry for precise multi-material cutting
Supports handheld saw use across various professional applications
Provides clean edge results with minimal splintering
Ensures reduced vibration for smoother operation
Related links
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm High Carbon Steel 5
- Bosch Laminate and Wooden, Laminated Chipboards 250 mm High Carbon Steel 3
- Bosch, 18 Teeth Per Inch Iron 83 mm Bi-Metal 5
