Bosch 48 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 674-427
- Mfr. Part No.:
- 2608640614
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP3,126.63
(exc. VAT)
PHP3,501.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,126.63 |
*price indicative
- RS Stock No.:
- 674-427
- Mfr. Part No.:
- 2608640614
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 8000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 8000rpm | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
