Bosch 48 Teeth Per Inch Wood 1 315 mm
- RS Stock No.:
- 674-304
- Mfr. Part No.:
- 2608640673
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,131.14
(exc. VAT)
PHP5,746.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,131.14 |
*price indicative
- RS Stock No.:
- 674-304
- Mfr. Part No.:
- 2608640673
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Maximum Speed | 5000rpm | |
| Material Cut | Wood | |
| Rake Angle | 10° | |
| Number of Teeth | 48 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3.2mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 315mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Maximum Speed 5000rpm | ||
Material Cut Wood | ||
Rake Angle 10° | ||
Number of Teeth 48 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3.2mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- DeWALT 48 Teeth Per Inch Wood 1 315 mm
- Bosch 28 Teeth Per Inch Wood 1 315 mm
- Bosch 20 Teeth Per Inch Wood with nails 1 315 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 210 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
