Bosch 48 Teeth Per Inch Wood 1 184 mm
- RS Stock No.:
- 673-468
- Mfr. Part No.:
- 2608902153
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,972.08
(exc. VAT)
PHP5,568.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,972.08 |
*price indicative
- RS Stock No.:
- 673-468
- Mfr. Part No.:
- 2608902153
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 8000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 8000rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for seamless cutting in wood applications. Its Advanced construction ensures optimal performance and durability, making it an essential tool for both professionals and DIY enthusiasts.
Durable carbide construction enhances cutting longevity
Extra-thin kerf allows for precise cuts and reduced material waste
Coating provides protection against heat and corrosion
Compatible with various circular saws for versatility
Related links
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- Bosch 36 Teeth Per Inch Wood 1 184 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 28 Teeth Per Inch Wood 1 184 mm
