Bosch 24 Teeth Per Inch Wood 1 184 mm
- RS Stock No.:
- 674-577
- Mfr. Part No.:
- 2608640817
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,489.50
(exc. VAT)
PHP2,788.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,489.50 |
*price indicative
- RS Stock No.:
- 674-577
- Mfr. Part No.:
- 2608640817
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Maximum Speed | 8000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 17° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 16mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Maximum Speed 8000rpm | ||
Number of Pieces 1 | ||
Rake Angle 17° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 16mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 36 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 28 Teeth Per Inch Wood 1 184 mm
