Bosch 24 Teeth Per Inch Wood 1 184 mm

N

Subtotal (1 unit)*

PHP4,213.01

(exc. VAT)

PHP4,718.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,213.01

*price indicative

RS Stock No.:
673-467
Mfr. Part No.:
2608902152
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Cut Type

Fine

Maximum Speed

8000rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Number of Teeth

24

Plate Thickness

1mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

20mm

Kerf Thickness

1.6mm

Blade Material

Carbide

Blade Diameter

184mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade is expertly designed for Cordless saw applications, providing optimal cutting performance in wooden materials while maximising battery runtime.

MicroTeQ carbide teeth deliver high durability and extended lifespan

Extra-thin kerf reduces power consumption for efficient operation

Aggressive tooth angles ensure smooth and precise cutting

Compatible with various bore sizes, working with or without reduction rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy