Bosch 28 Teeth Per Inch Wood 1 315 mm
- RS Stock No.:
- 674-561
- Mfr. Part No.:
- 2608640682
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,816.73
(exc. VAT)
PHP5,394.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,816.73 |
*price indicative
- RS Stock No.:
- 674-561
- Mfr. Part No.:
- 2608640682
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 5000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 20° | |
| Material Cut | Wood | |
| Number of Teeth | 28 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 315mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 5000rpm | ||
Number of Pieces 1 | ||
Rake Angle 20° | ||
Material Cut Wood | ||
Number of Teeth 28 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Wood circular saw blades deliver reliable cutting performance for handheld saws, designed to balance efficiency with affordability. they are engineered for smooth cuts in natural wood and provide durability for everyday tasks. with precision-ground teeth and a sturdy body, they ensure consistent results, making them a practical choice for craftsmen and DIY users seeking dependable quality.
Offers Durable steel body for long service life
Supports handheld saw compatibility across models
Provides optimized design for natural wood applications
Ensures reduced vibration for smoother operation
Related links
- Bosch 48 Teeth Per Inch Wood 1 315 mm
- DeWALT 48 Teeth Per Inch Wood 1 315 mm
- Bosch 20 Teeth Per Inch Wood with nails 1 315 mm
- Bosch 28 Teeth Per Inch Wood with nails 1 400 mm
- Bosch 96 Teeth Per Inch Aluminium 1 315 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 315 mm
- DeWALT 28 Teeth Per Inch Wood 1 235 mm
- DeWALT 28 Teeth Per Inch Wood 1 184 mm
