Bosch 42 Teeth Per Inch Laminates 1 140 mm

N

Subtotal (1 unit)*

PHP5,576.49

(exc. VAT)

PHP6,245.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,576.49

*price indicative

RS Stock No.:
673-492
Mfr. Part No.:
2608644126
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Maximum Speed

13600rpm

Number of Pieces

1

Material Cut

Laminates

Rake Angle

-5°

Number of Teeth

42

Plate Thickness

1.3mm

Kerf Thickness

1.8mm

Arbor Diameter

20mm

Tooth Configuration

Alternate Top Bevel

Blade Material

Carbide

Blade Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch laminated panel circular saw blade designed for precision cutting. This blade excels in achieving clean edges, making it Ideal for professional applications in cabinetry and worktop installation.

Designed specifically for cutting laminated panels

Utilises Bosch Carbide Technology for enhanced durability

Features an additional coating for heat and corrosion protection

Available in a diameter of 140 mm with 42 teeth for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy