RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS Stock No.:
- 768-149
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,825.09
(exc. VAT)
PHP4,284.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,825.09 | PHP76.502 |
*price indicative
- RS Stock No.:
- 768-149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 38mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P150 | ||
Grade P150 | ||
Width 38mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is engineered for effective grinding in confined spaces and for deburring tricky castings, ensuring versatility across various metal types.
Cylindrical design facilitates access to hard-to-reach areas
Multilayer construction continuously exposes new abrasive grains
Designed for use with straight grinders or drills
Compatible with both carbon and stainless steel, as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
