RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
- RS Stock No.:
- 768-145
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP3,825.09
(exc. VAT)
PHP4,284.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,825.09 | PHP76.502 |
*price indicative
- RS Stock No.:
- 768-145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 38mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Grade P80 | ||
Width 38mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge rolls are designed for effective grinding in tight spaces. They are Ideal for deburring castings and offer exceptional precision in challenging tasks.
Cylindrical design ensures efficient access to hard-to-reach areas
Multilayer structure exposes new abrasive grain as wear occurs
Compatible with straight grinders or drills for versatile application
Suitable for use with carbon and stainless steel, as well as aluminium alloys
Related links
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit
