RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP822.41

(exc. VAT)

PHP921.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP822.41PHP82.241

*price indicative

RS Stock No.:
768-297
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

60

Grade

P60

Width

38mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge roll designed for efficient grinding in hard-to-reach locations, Ideal for deburring and smoothing various metal surfaces.

Designed for precise control during grinding with continuous abrasive release

Suitable for use on carbon steel, stainless steel, and non-ferrous metals

Compatible with handheld machines when mounted on an appropriate mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy