RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS Stock No.:
- 768-148
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP830.84
(exc. VAT)
PHP930.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP830.84 | PHP83.084 |
*price indicative
- RS Stock No.:
- 768-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 38mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Grade P120 | ||
Width 38mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach areas, making it an essential tool for deburring and smoothing surfaces effectively.
Cylindrical cartridge rolls expose new abrasive layers as they wear, ensuring effectiveness throughout their use
Compatible with straight grinders or drills, increasing versatility in various applications
Suitable for use on carbon and stainless steel, as well as aluminium alloys and non-ferrous metals
Related links
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 120 Grit
