RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP830.84

(exc. VAT)

PHP930.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP830.84PHP83.084

*price indicative

RS Stock No.:
768-143
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

P60

Width

38mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge rolls are designed for grinding in hard-to-reach areas and effectively deburring castings, featuring a multilayer structure for continuous abrasive exposure.

Cylindrical cartridge rolls ensure precise control during the grinding process

Ideal for use with straight grinders or drills for versatile applications

Suitable for various materials, including carbon and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy