RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
- RS Stock No.:
- 768-141
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP709.69
(exc. VAT)
PHP794.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP709.69 | PHP70.969 |
*price indicative
- RS Stock No.:
- 768-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P150 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for effective grinding in hard-to-reach locations and deburring. Its multilayer construction ensures continuous exposure of new abrasive grain for optimal performance.
Cylindrical shape for accessibility in confined spaces
Multilayer design exposes fresh abrasive as it wears
Suitable for use with straight grinders or drills
Effective on carbon and stainless steel, as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit
