RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,075.88

(exc. VAT)

PHP3,444.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,075.88PHP61.518

*price indicative

RS Stock No.:
768-123
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P150

Grade

P150

Width

25mm

Maximum Safe Speed

14000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is expertly designed for grinding in hard-to-reach areas and for deburring applications. Its multilayer structure ensures effective use as new abrasive material is revealed during operation.

Cylindrical design allows easy access to tight spaces

Multi-layered structure exposes new abrasive grains as the surface wears

Compatible with both straight grinders and drills for versatile use

Ideal for working on carbon and stainless steel, as well as non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy