RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS Stock No.:
- 768-124
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP664.61
(exc. VAT)
PHP744.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP664.61 | PHP66.461 |
*price indicative
- RS Stock No.:
- 768-124
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 14000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P150 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 14000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is expertly designed for grinding in hard-to-reach areas and for deburring applications. Its multilayer structure ensures effective use as new abrasive material is revealed during operation.
Cylindrical design allows easy access to tight spaces
Multi-layered structure exposes new abrasive grains as the surface wears
Compatible with both straight grinders and drills for versatile use
Ideal for working on carbon and stainless steel, as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
