Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 832-639
- Mfr. Part No.:
- ELIGHT 1824 PT38
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-639
- Mfr. Part No.:
- ELIGHT 1824 PT38
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ELIGHT 1824 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | PUR | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Size US | 6 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ELIGHT 1824 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material PUR | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Size US 6 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe offers robust protection and comfort, featuring Advanced insulating technology suitable for dry environments while ensuring slip-resistance and puncture protection.
Insulating sole protects against electric shocks in dry conditions
Composed of high-quality leather with a water-repellent upper
Lightweight design at just 625 grams per shoe in size 42
Three-layer insulation combining rubber half sole, APT sole, and insole
Non-metallic anti-puncture sole ensures added safety
Slip-resistance tested on ceramic flooring with detergents and oil
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ECHARGE Unisex Black UK 5, EU 38
- Parade EVOLT Unisex Black UK 5, EU 38
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 43
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 39
