Parade STAMIN Unisex Black Composite Leather Safety Shoe, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP9,561.26

(exc. VAT)

PHP10,708.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,561.26

*price indicative

RS Stock No.:
723-503
Mfr. Part No.:
STAMIN9834 PT40
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Leather Safety Shoe

Series

STAMIN

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Abrasion Resistant

Size US

9

Size JP/CN

260

Midsole Material

PUR

Additional Safety Features

CI

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

FO

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety shoes combine cutting-edge technology with robust design to deliver exceptional comfort and protection for demanding work environments. Engineered with exclusive PULSE-ONE technology, these shoes ensure dynamic resilience and cushioning, making them Ideal for those on their feet all day. The innovative SHIELD ONE material provides outstanding abrasion resistance, while the non-magnetic sole and thermal insulation keep you safe and comfortable in varied conditions. With a sleek black finish and ergonomic design, it is not only functional but also stylish, ensuring you maintain a professional appearance without sacrificing safety.

Exclusive PULSE-ONE technology offers dynamic resilience and flexible cushioning

SHIELD ONE material withstands 36,000 abrasion cycles for enhanced durability

Non-magnetic sole provides safety in environments with magnetic equipment

Thermal insulation keeps feet warm in cold conditions and cool in heat

High slip resistance ensures stability on slippery surfaces

VPS SYSTEM technology supports the arch of the foot, promoting comfort

Ergonomic PU liner helps reduce fatigue in the leg's propulsion muscles

Reflective laces enhance visibility for added safety

Water-repellent upper keeps feet dry in wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy