Parade BADRIA Unisex Charcoal Grey Steel Leather Safety Shoe, UK 5.5, EU 39

This image is representative of the product range

Subtotal (1 pair)*

PHP6,980.02

(exc. VAT)

PHP7,817.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP6,980.02

*price indicative

RS Stock No.:
723-502
Mfr. Part No.:
BADRIA2735 PT40
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

BADRIA

Product Type

Leather Safety Shoe

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Charcoal Grey

Safety Toe Type

Steel

Closure Type

Lace Up

Additional Safety Features

FO

Resistance Features

Anti-Slip

Size US

6.5

Size JP/CN

245

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Full Grain Leather

Slip Resistance Rating

FO

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade safety shoe is designed for professionals seeking superior protection and comfort in demanding environments. Crafted with eco-friendly materials, this model features a Durable full-grain leather upper that not only offers robust protection but is also part of parade's commitment to reducing environmental impact. With an energy-absorbing heel and a lightweight construction, this shoe supports day-long wear while maintaining safety standards, ensuring you stay protected without compromising on comfort. Emphasising sustainability, the product boasts recycled components while ensuring excellent slip-resistance, making it an Ideal choice for various workplace settings.

Eco-designed to reduce environmental impact by a minimum of 10%

Constructed from full-grain leather for durability and flexibility

Includes 100% recycled polyester laces, contributing to sustainability

Features an anti-puncture sole MADE from recycled fabric for added safety

Offers excellent slip-resistance with a dual-density polyurethane sole

Enhanced comfort with air-cushioned technology and a 3 cm wedge heel

Complies with EN ISO 20345:2022 standards, ensuring certified safety features

Water-repellent upper helps keep feet dry in wet conditions

Manufactured with care in Morocco and France, supporting quality craftsmanship

Related links