Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-549
Mfr. Part No.:
07ECHARG*1824 PT40
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

ECHARG

Product Type

Leather Safety Shoe

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Polycarbonate

Closure Type

Lace Up

Size US

9

Resistance Features

Anti-Slip

Additional Safety Features

E

Midsole Material

APT Plate

Size JP/CN

260

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Leather

Slip Resistance Rating

FO

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade safety shoe is engineered for those seeking high-performance protection in demanding work environments. This innovative footwear combines cutting-edge features like a leather upper and Advanced insulation to safeguard against electrical shocks up to 1000V AC and 1500V DC. Designed with comfort in mind, it includes PARADE's unique Air shock arch technology and multiple insulating elements to enhance foot support, absorb shocks, and reduce fatigue during long hours on the job. The shoe adheres to stringent safety standards, making it a reliable choice for professionals who refuse to compromise on safety or comfort.

Constructed from pull-up leather for durability and resistance

Electrical insulation meets ASTM F2413-18 standards for dry environments

Incorporates the PARADE AIR system for improved walking flexibility

Features breathable 3D mesh lining to enhance comfort

Equipped with a non-metallic puncture-resistant insert for added safety

Outsole MADE from Vibram nitrile rubber for superior slip resistance

High heat-resistant outsole withstanding temperatures up to 300°C

Lightweight design at 588 g per shoe in size 42 for ease of movement

Water-repellent upper ensures dryness in wet conditions

Eco-friendly packaging contains at least 70% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy