Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-556
- Mfr. Part No.:
- 07EVOLT*1824 PT40
- Manufacturer:
- Parade
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-556
- Mfr. Part No.:
- 07EVOLT*1824 PT40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | EVOLT | |
| Product Type | Leather Safety Shoe | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Size JP/CN | 260 | |
| Midsole Material | APT Plate | |
| Additional Safety Features | E | |
| Size US | 9 | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series EVOLT | ||
Product Type Leather Safety Shoe | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Size JP/CN 260 | ||
Midsole Material APT Plate | ||
Additional Safety Features E | ||
Size US 9 | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade safety shoes are designed for ultimate comfort and protection, integrating three innovative PARADE technologies. The VPS System provides suspended arch support, ensuring an ergonomic sole that follows the natural arch of the foot. The DRS technology helps absorb shocks at the heel, while the PARADE Air System offers an Air cushion for enhanced flexibility while walking. These shoes are equipped with a combination of three insulating elements to protect against electrical shock risks in dry environments, meeting the ASTM F2413-18 standard.
Ergonomic VPS System for suspended arch support
DRS technology absorbs heel shocks for added comfort
PARADE Air System provides Air cushion for flexibility when walking
Related links
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black UK 2, EU 35
- Parade EVOLT Unisex Black UK 5, EU 38
- Parade EVOLT Unisex Black UK 4, EU 37
