Parade STAMIN Unisex Black Composite Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-504
- Mfr. Part No.:
- STAMIN9834 PT41
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP9,561.26
(exc. VAT)
PHP10,708.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,561.26 |
*price indicative
- RS Stock No.:
- 723-504
- Mfr. Part No.:
- STAMIN9834 PT41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Leather Safety Shoe | |
| Series | STAMIN | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | CI | |
| Midsole Material | PUR | |
| Size US | 9 | |
| Resistance Features | Abrasion Resistant | |
| Size JP/CN | 260 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Leather Safety Shoe | ||
Series STAMIN | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features CI | ||
Midsole Material PUR | ||
Size US 9 | ||
Resistance Features Abrasion Resistant | ||
Size JP/CN 260 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoes combine cutting-edge technology with robust design to deliver exceptional comfort and protection for demanding work environments. Engineered with exclusive PULSE-ONE technology, these shoes ensure dynamic resilience and cushioning, making them Ideal for those on their feet all day. The innovative SHIELD ONE material provides outstanding abrasion resistance, while the non-magnetic sole and thermal insulation keep you safe and comfortable in varied conditions. With a sleek black finish and ergonomic design, it is not only functional but also stylish, ensuring you maintain a professional appearance without sacrificing safety.
Exclusive PULSE-ONE technology offers dynamic resilience and flexible cushioning
SHIELD ONE material withstands 36,000 abrasion cycles for enhanced durability
Non-magnetic sole provides safety in environments with magnetic equipment
Thermal insulation keeps feet warm in cold conditions and cool in heat
High slip resistance ensures stability on slippery surfaces
VPS SYSTEM technology supports the arch of the foot, promoting comfort
Ergonomic PU liner helps reduce fatigue in the leg's propulsion muscles
Reflective laces enhance visibility for added safety
Water-repellent upper keeps feet dry in wet conditions
Related links
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Safety Shoes EU 47
- Parade STAMIN Unisex Black Composite Safety Shoes EU 38
- Parade STAMIN Unisex Black Composite Safety Shoes EU 35
