Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-550
Mfr. Part No.:
07ECHARG*1824 PT41
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

ECHARG

Product Type

Leather Safety Shoe

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Polycarbonate

Closure Type

Lace Up

Resistance Features

Anti-Slip

Size JP/CN

260

Size US

9

Additional Safety Features

E

Midsole Material

APT Plate

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

FO

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade safety shoe is meticulously designed for modern professionals seeking reliability and comfort in demanding environments. Engineered with an array of innovative technologies, this shoe offers exceptional protection thanks to its high resistance to heat and electrical hazards, making it Ideal for various industrial applications. The combination of a Durable leather upper and a unique Air cushioning system ensures long-lasting wear and enhanced support, allowing you to work comfortably throughout the day. With a commitment to sustainability evident in its eco-friendly materials and manufacturing processes, this shoe not only meets rigorous safety standards but also aligns with modern environmental responsibilities.

High-performance electrical insulation, safeguarding against dry environment shocks up to 1000V AC and 1500V DC

Comprehensive heat resistance with an HRO label, enduring temperatures up to 300°C

Constructed with a robust leather upper combined with innovative microfiber padding for maximum comfort and durability

Advanced PARADE technologies including VPS SYSTEM for arch support, and DRS for shock absorption

Insulating sole features three key elements: Vibram nitrile rubber, APT zero for puncture resistance, and an insulating insole

Weight of only 588 g per shoe delivers lightweight comfort without compromising safety

Eco-conscious packaging that incorporates at least 70% recycled materials, enhancing sustainability

Manufactured with precision in Morocco and France, ensuring high-quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy