Parade STAMIN Unisex Black Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 715-918
- Mfr. Part No.:
- STAMIN9834 PT47
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP8,703.12
(exc. VAT)
PHP9,747.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,703.12 |
*price indicative
- RS Stock No.:
- 715-918
- Mfr. Part No.:
- STAMIN9834 PT47
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | STAMIN | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 12 | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series STAMIN | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 12 | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade High TOP safety shoe is designed with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole offers static discharge protection, making the shoe Ideal for environments requiring electrostatic discharge control. The shoe complies with EN ISO 20345:2022 standards.
A composite toe for reliable protection
Equipped with a Pulse one PU bi-density outsole for comfort and durability
Includes a moulded PU ESD insole for static discharge protection
Complies with EN ISO 20345:2022 standards
Related links
- Parade STAMIN Unisex Black Composite Safety Shoes EU 38
- Parade STAMIN Unisex Black Composite Safety Shoes EU 35
- Parade STAMIN Unisex Black Composite Safety Shoes EU 39
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Safety Shoes EU 48
- Parade BRYCE Unisex Black UK 12, EU 47
- Parade BOOSTRAM Unisex Black UK 12, EU 47
- Parade BOOSTERA Unisex Black UK 12, EU 47
