Parade STAMIN Unisex Black Composite Safety Shoes, UK 6, EU 39

This image is representative of the product range

Subtotal (1 pair)*

PHP8,703.12

(exc. VAT)

PHP9,747.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,703.12

*price indicative

RS Stock No.:
715-916
Mfr. Part No.:
STAMIN9834 PT39
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

STAMIN

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

PU Foam

Size US

6

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade High TOP safety shoe is designed with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole offers static discharge protection, making the shoe Ideal for environments requiring electrostatic discharge control. The shoe complies with EN ISO 20345:2022 standards.

A composite toe for reliable protection

Equipped with a Pulse one PU bi-density outsole for comfort and durability

Includes a moulded PU ESD insole for static discharge protection

Complies with EN ISO 20345:2022 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy