Parade 9834 Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 715-934
- Mfr. Part No.:
- SPUNCH9834 PT39
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP8,081.66
(exc. VAT)
PHP9,051.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,081.66 |
*price indicative
- RS Stock No.:
- 715-934
- Mfr. Part No.:
- SPUNCH9834 PT39
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | 9834 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Basf Dynamic Polyurethane | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | EN ISO 20345 2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series 9834 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Basf Dynamic Polyurethane | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Low TOP safety shoe is equipped with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole provides static discharge protection, making the shoe Ideal for environments sensitive to electrostatic discharge. The shoe complies with EN ISO 20345:2022 standards.
A composite toe for safety and protection
Equipped with a Pulse one PU bi-density outsole for comfort and durability
Includes a moulded PU ESD insole for static discharge protection
Complies with EN ISO 20345:2022 standards
Related links
- Parade 9834 Unisex Black Composite Safety Shoes EU 47
- Parade 9834 Unisex Black Composite Safety Shoes EU 44
- Parade 9834 Unisex Black Composite Safety Shoes EU 36
- Parade 9834 Unisex Black Composite Safety Shoes EU 41
- Parade 9834 Unisex Black Composite Safety Shoes EU 42
- Parade 7812 Unisex Black Composite Safety Shoes EU 39
- Parade SPEEDA Unisex Black Composite Safety Shoes EU 39
- Parade STAMIN Unisex Black Composite Safety Shoes EU 39
