Parade 9834 Unisex Black Composite Safety Shoes, UK 7, EU 41

This image is representative of the product range

Subtotal (1 pair)*

PHP8,081.66

(exc. VAT)

PHP9,051.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,081.66

*price indicative

RS Stock No.:
715-936
Mfr. Part No.:
SPUNCH9834 PT41
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

9834

Product Type

Safety Shoes

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Basf Dynamic Polyurethane

Resistance Features

Abrasion Resistant, Slip Resistant

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345 2022

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Low TOP safety shoe is equipped with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole provides static discharge protection, making the shoe Ideal for environments sensitive to electrostatic discharge. The shoe complies with EN ISO 20345:2022 standards.

A composite toe for safety and protection

Equipped with a Pulse one PU bi-density outsole for comfort and durability

Includes a moulded PU ESD insole for static discharge protection

Complies with EN ISO 20345:2022 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy