Parade 9834 Unisex Black Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 715-832
- Mfr. Part No.:
- SPUMP9834 PT37
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP8,381.33
(exc. VAT)
PHP9,387.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,381.33 |
*price indicative
- RS Stock No.:
- 715-832
- Mfr. Part No.:
- SPUMP9834 PT37
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | 9834 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | PUR | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series 9834 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material PUR | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a Shield One upper for durability and a 3D mesh lining for breathability. It features a Pulse-one PU bi-density outsole for comfort and resilience. The moulded PU ESD insole offers static discharge protection, making it Ideal for sensitive environments. The sneaker complies with EN ISO 20345:2022 standards.
Made with a Shield One upper for durability
A Pulse one PU bi-density outsole for comfort and durability
Comes with a moulded PU ESD insole for static discharge protection
Complies with EN ISO 20345:2022 standards
Related links
- Parade 9834 Unisex Black Composite Safety Shoes EU 37
- Parade 9834 Unisex Black Composite Safety Shoes EU 48
- Parade 9834 Unisex Black Composite Safety Shoes EU 46
- Parade 9834 Unisex Black Composite Safety Shoes EU 43
- Parade 9834 Unisex Black Composite Safety Shoes EU 40
- Parade 9834 Unisex Black Composite Safety Shoes EU 47
- Parade 9834 Unisex Black Composite Safety Shoes EU 44
- Parade 9834 Unisex Black Composite Safety Shoes EU 38
