Parade 9834 Unisex Black Composite Safety Shoes, UK 9, EU 43

This image is representative of the product range

Subtotal (1 pair)*

PHP8,381.33

(exc. VAT)

PHP9,387.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,381.33

*price indicative

RS Stock No.:
715-838
Mfr. Part No.:
SPUMP9834 PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

9834

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Slip Resistant

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

S1P

Standards/Approvals

EN ISO 20345 2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Safety sneaker is designed with a Shield One upper for durability and a 3D mesh lining for breathability. It features a Pulse-one PU bi-density outsole for comfort and resilience. The moulded PU ESD insole offers static discharge protection, making it Ideal for sensitive environments. The sneaker complies with EN ISO 20345:2022 standards.

Made with a Shield One upper for durability

A Pulse one PU bi-density outsole for comfort and durability

Comes with a moulded PU ESD insole for static discharge protection

Complies with EN ISO 20345:2022 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy