Schmersal AZ17 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-670
- Mfr. Part No.:
- AZ17-02ZRK-ST
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP8,396.90
(exc. VAT)
PHP9,404.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,396.90 |
*price indicative
- RS Stock No.:
- 335-670
- Mfr. Part No.:
- AZ17-02ZRK-ST
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ17 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Standards/Approvals | CCC, EN ISO 14119, EN IEC 60947-5-1, cULus, EN ISO 13849-1 | |
| Length | 30mm | |
| Number of Head Directions | 2 | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ17 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Standards/Approvals CCC, EN ISO 14119, EN IEC 60947-5-1, cULus, EN ISO 13849-1 | ||
Length 30mm | ||
Number of Head Directions 2 | ||
Depth 78.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ17 Series Safety Switch, IP67, 80°C Maximum Operating Temperature - AZ17-02ZRK-ST
This safety switch provides a Compact interlock solution for safeguarding access points in industrial settings. Designed for use where environmental protection and clear safety-state monitoring are required, it integrates a set of safety and auxiliary contacts within a durable, non-metallic enclosure rated for ingress protection in wet or dusty conditions.
Features and Benefits:
• IP67 ingress protection enables outdoor and washdown use
• Fibreglass-reinforced thermoplastic housing resists impact and corrosion
• Two normally closed safety contacts provide secure switch-off signalling
• One auxiliary contact supplies an additional monitoring circuit
• Contacts rated for 230 V ac and 24 V dc support mixed-voltage systems
• Operates reliably between -30°C and 80°C for varied environments
• Fibreglass-reinforced thermoplastic housing resists impact and corrosion
• Two normally closed safety contacts provide secure switch-off signalling
• One auxiliary contact supplies an additional monitoring circuit
• Contacts rated for 230 V ac and 24 V dc support mixed-voltage systems
• Operates reliably between -30°C and 80°C for varied environments
Applications
• Suitable for access doors on conveyor lines
• Used with machinery guards in food processing environments
• Ideal for control cabinets requiring environmental sealing
• Can be used for safety interlock on automated cells
• Used for monitoring secondary signalling circuits in plants
• Used with machinery guards in food processing environments
• Ideal for control cabinets requiring environmental sealing
• Can be used for safety interlock on automated cells
• Used for monitoring secondary signalling circuits in plants
What locking arrangement does the device use?
It employs an actuator-lock style that interfaces with a dedicated actuator head.
How many switching directions can the head accommodate?
The head supports two different directions for actuator engagement.
Is the unit certified for use in explosive atmospheres?
It is designated as non‑certified for hazardous areas and not intended for explosive environments.
Which standards cover its functional safety and electrical characteristics?
It conforms to EN ISO 14119, EN IEC 60947-5-1 and EN ISO 13849-1 Plus CCC and cULus approvals.
Does the product include an actuator with delivery?
No, the actuator is not supplied and must be obtained separately.
Related links
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
