Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-195
- Mfr. Part No.:
- AZ 16 ZVK-M20
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP5,333.70
(exc. VAT)
PHP5,973.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,333.70 |
*price indicative
- RS Stock No.:
- 336-195
- Mfr. Part No.:
- AZ 16 ZVK-M20
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 4A | |
| Minimum Operating Temperature | 30°C | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 3mm | |
| Width | 52mm | |
| Standards/Approvals | EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus, CCC | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 4A | ||
Minimum Operating Temperature 30°C | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 3mm | ||
Width 52mm | ||
Standards/Approvals EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, cULus, CCC | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a thermoplastic enclosure and is double-insulated. It measures 52 mm x 90 mm x 30 mm, and includes universal coding for flexibility and designed for long life.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
