Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-164
- Mfr. Part No.:
- AZ 16 ZVK-STR
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP8,301.00
(exc. VAT)
PHP9,297.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,301.00 |
*price indicative
- RS Stock No.:
- 336-164
- Mfr. Part No.:
- AZ 16 ZVK-STR
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | 30°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Standards/Approvals | EN ISO 13849-1, cULus, CCC, EN IEC 60947-5-1, EN ISO 14119 | |
| Depth | 90mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature 30°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Standards/Approvals EN ISO 13849-1, cULus, CCC, EN IEC 60947-5-1, EN ISO 14119 | ||
Depth 90mm | ||
Length 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a thermoplastic enclosure and is double-insulated. It measures 52 mm x 90 mm x 30 mm and includes universal coding. It is designed for long life.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
