Schmersal AZ17 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

PHP8,645.70

(exc. VAT)

PHP9,683.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from November 16, 2026
  • Plus 5 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,645.70

*price indicative

RS Stock No.:
335-942
Mfr. Part No.:
AZ17-02ZK-ST
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Lock Style

Actuator

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ17

Number of Auxiliary Contacts

1

Contact DC Voltage

24V dc

IP Rating

IP67

Contact AC Voltage

230V ac

Minimum Operating Temperature

-30°C

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Length

30mm

Standards/Approvals

EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, cULus, CCC

Depth

78.5mm

Width

30mm

Number of Head Directions

2

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZ17 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ17-02ZK-ST


This safety switch is a Compact interlock device designed to monitor access to guards and machinery in industrial settings. It provides a mechanically actuated locking function with dedicated safety contacts for circuit interruption and is constructed for use where a sealed enclosure and defined temperature range are required.

Features and Benefits:


• IP67 rating ensures dust-tight ingress protection and temporary immersion resistance
• Fibreglass-reinforced thermoplastic housing offers robust dielectric performance
• Two NC safety contacts provide positive-opening safety switching
• One auxiliary contact delivers additional signalling capability
• Contact ratings of 230V ac and 24V dc support mixed-voltage systems
• Lock-style actuator permits secure mechanical actuation of the switch

Applications


• Suitable for interlocking access panels on production machinery
• Ideal for integration into safety circuits requiring NC contacts
• Used with systems needing a sealed switch in wash-down environments
• Can be used for plant safety where temperature extremes occur
• Suitable for installations requiring recognised third-party approvals

What environmental temperatures can it tolerate?


It operates between -30°C and 80°C.

How many switching directions does the head support?


The head can be positioned in two directions to suit actuator approach.

Is an actuator included with the unit?


No, the actuator is not supplied with the switch.

Which approvals cover electrical and safety standards?


It carries EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, cULus and CCC approvals.

Does it have certification for use in hazardous atmospheres?


It does not hold hazardous area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy