Banner SI-QS75 Safety Interlock Switch Actuator Included, TPE, Interlock

Subtotal (1 unit)*

PHP5,031.56

(exc. VAT)

PHP5,635.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,031.56

*price indicative

RS Stock No.:
292-973
Mfr. Part No.:
SI-QS75C
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

TPE

Series

SI-QS75

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

IP Rating

IP65

Switch Contact Current

10A

Contact DC Voltage

250V dc

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Width

53mm

Length

75mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Depth

30mm

Number of Head Directions

4

Conduit Entry

M16 x 1.5

COO (Country of Origin):
DE
The Banner flat pack safety interlock switch is designed to enhance workplace safety without compromising on ease of use. Crafted with positive opening safety contacts, it operates independently of springs, ensuring reliable performance under various conditions. The intelligently engineered rotating head allows for versatile actuator engagement, while its robust design withstands the rigours of industrial environments.

High extraction force options available for demanding applications

Flexibility in actuator types caters to diverse operational needs

Engineered to meet superior safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy