Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included, Polyamide, Interlock
- RS Stock No.:
- 292-980
- Mfr. Part No.:
- SI-QS90MD
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP8,105.64
(exc. VAT)
PHP9,078.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,105.64 |
*price indicative
- RS Stock No.:
- 292-980
- Mfr. Part No.:
- SI-QS90MD
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Polyamide | |
| Series | SI-QS75 and SI-QS90 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP65 | |
| Switch Contact Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 33mm | |
| Length | 90mm | |
| Number of Head Directions | 4 | |
| Standards/Approvals | ISO 13849-1, IEC 60947-5-1 | |
| Width | 52mm | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Polyamide | ||
Series SI-QS75 and SI-QS90 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP65 | ||
Switch Contact Current 10A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 33mm | ||
Length 90mm | ||
Number of Head Directions 4 | ||
Standards/Approvals ISO 13849-1, IEC 60947-5-1 | ||
Width 52mm | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner flat pack safety interlock switch is designed to enhance safety and accessibility in industrial environments. The robust construction features positive opening safety contacts that function independently of springs, ensuring reliable operation. Mechanically-coded actuators minimise the risk of intentional tampering, while the versatile rotating head allows for flexible actuator engagement from multiple positions. Its insulated design caters to various applications, providing peace of mind in safety-sensitive operations. The switch is ideal for use in conjunction with an interlocked guard, ensuring that hazards are effectively managed when the guard is opened, which is crucial for machine safety compliance and operational integrity.
Durable construction supports long term use in industrial settings
Flexibility in actuator types caters to diverse operational needs
Compliance with international safety standards ensures regulatory adherence
Related links
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS90E Safety Interlock Switch Polyamide
- Banner SI-QS90 Safety Interlock Switch Fibreglass Reinforced Nylon
- Banner SI-QS75 Safety Switch Actuator Included Interlock
